PDP SEO Portlet

EEE-FP1C470AP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 uF, 16 V, 0.26 ohm, 2000 hours @ 105°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FP1C470AP
Secondary Manufacturer Part#: EEE-FP1C470AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FP series capacitors are type V surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10µF to 1800µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.

  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range from 6.3VDC to 50VDC
  • ±20% tolerance
  • Endurance is 2000h at 105°C
  • Operating temperature range -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Can - SMD
Solder
0.26 Ohm
2000 hours @ 105°C
105 °C
-55 °C
Polar
6.3 mm
5.8 mm
6.3 x 5.8
AEC-Q200
300 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.13875
2000+
$0.13436
4000+
$0.13136
8000+
$0.12788
16000+
$0.12488