EEE-FP1A102AP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 10 V, 0.06 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-FP1A102AP
Secondary Manufacturer Part#: EEE-FP1A102AP
- RoHS 10 Compliant
- Tariff Charges
The Panasonic FP series capacitors are type V surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10µF to 1800µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- 3µA (after 2 minutes) DC leakage current
- 1190mA RMS at 100kHz/+105°C Rated ripple current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1,000 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 0.06 O | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 10.2 mm | ||
| 10 x 10.2 | ||
| AEC-Q200 | ||
| 1190 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |