PDP SEO Portlet

EEE-FP0J102AP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 uF, 6.3 V, 0.08 ohm, 2000 hours @ 105°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FP0J102AP
Secondary Manufacturer Part#: EEE-FP0J102AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFP0J102AP is a FP series Type 'V' aluminium electrolytic capacitor. It can be characterized by their low ESR, allowing a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems.

  • AEC-Q200, radial-CAN, solder terminals
  • Capacitance is 1000µF with ±20% tolerance
  • 2000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 6.3V
  • Ripple current is 850mA
  • 10.2mm product diameter, 8mm product height
  • Standard product type
  • High temperature lead-free reflow

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Radial Can - SMD
Solder
0.08 Ohm
2000 hours @ 105°C
105 °C
-55 °C
Polar
8 mm
10.2 mm
8 x 10.2
AEC-Q200
850 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.32201
1000+
$0.30976
2000+
$0.29825
4000+
$0.28883
8000+
$0.27906