EEE-FN1A821UL
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 820 uF, 10 V, 0.16 ohm, 2000 hours @ 105°C
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-FN1A821UL
Secondary Manufacturer Part#: EEE-FN1A821UL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 820 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 0.16 Ohm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 8 mm | ||
| 10.2 mm | ||
| FN Series | ||
| AEC-Q200 | ||
| 600 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |