EEE-FKH820XSP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 82 uF, 50 V, 0.68 ohm, 2000 hours @ 105°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-FKH820XSP
Secondary Manufacturer Part#: EEE-FKH820XSP
- RoHS 10 Compliant
- Tariff Charges
- Endurance: 2000 h at 105 ?
- 1 size smaller than series FK
- Vibration-proof product is available upon request. (f8 mm and larger)
- AEC-Q200 qualified*
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 82 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 0.68 Ohm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 6.3 mm | ||
| 7.7 mm | ||
| 6.3 X 7.7 | ||
| AEC-Q200 | ||
| 195 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |