PDP SEO Portlet

EEE-FKA331XSP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 uF, 10 V, 0.34 ohm, 2000 hours @ 105°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FKA331XSP
Secondary Manufacturer Part#: EEE-FKA331XSP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FKS series Type V from Panasonic is a surface mount aluminium electrolytic capacitors. These high temperature lead free reflow capacitors have high reliability, long life, low impedance and high ripple current. The capacitance value ranges from 39µF to 1800µF.

  • Automotive grade AEC-Q200 qualified
  • Voltage rating range from 6.3VDC to 50VDC
  • Capacitance tolerance is 20%
  • Operating temperature range from -55°C to 105°C
  • Endurance of 2000h at 105°C
  • Capacitor size varies from 6.3mm x 5.8mm to 10mm x 10.2mm (D x L)

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Radial Can - SMD
Solder
0.34 Ohm
2000 hours @ 105°C
105 °C
-55 °C
Polar
6.3 mm
7.7 mm
6.3 X 7.7
AEC-Q200
280 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.18417
1800+
$0.17835
3600+
$0.17436
7200+
$0.16974
14400+
$0.16575