PDP SEO Portlet

EEE-FK1V681AQ

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 680 uF, 35 V, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FK1V681AQ
Secondary Manufacturer Part#: EEE-FK1V681AQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 4.7µF to 1500µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 35VDC
  • Tolerance of ±20%
  • Endurance of 2000h at 105°C
  • Operating temperature range -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
680 uF
± 20%
Radial Can - SMD
Solder
5000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
13.5 mm
12.5 x 13.5
AEC-Q200
1.1 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.52347
400+
$0.50693
800+
$0.4956
1600+
$0.48246
3200+
$0.47112