PDP SEO Portlet

EEE-FK1V222SM

Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FK1V222SM
Secondary Manufacturer Part#: EEE-FK1V222SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Medium-size FKS series surface mount aluminium electrolytic capacitor.

  • Standard product
  • Endurance of 5000hours at 105°C
  • High capacitance : 20 to 80% higher than FK series
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
2,200 µF
20%
Radial Can - SMD
Solder
0.033 O
5000 hours @ 105°C
105 °C
-55 °C
Polar
18 mm
16.5 mm
18 x 16.5
AEC-Q200
2060 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
500+
$1.10417
1000+
$1.06927
2000+
$1.04536
4000+
$1.01766
8000+
$0.99375