EEE-FK1H471AM
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 uF, 50 V, 5000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-FK1H471AM
Secondary Manufacturer Part#: EEE-FK1H471AM
- RoHS 10 Compliant
- Tariff Charges
The EEE-FK1H471AM is a surface-mount medium-size Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The FK-V series aluminum electrolytic capacitor is applied to an in-vehicle electric equipment and the anti-vibration type (more than Ø8mm) can support.
- Sheathless (metal case) appearance
- Polar polarity type
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 16 mm | ||
| 16.5 mm | ||
| 16 x 16.5 | ||
| AEC-Q200 | ||
| 1.61 A | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |