PDP SEO Portlet

EEE-FK1E681SP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 680 uF, 25 V, 0.08 ohm, 2000 hours @ 105°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FK1E681SP
Secondary Manufacturer Part#: EEE-FK1E681SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FKS series Type V from Panasonic is a surface mount aluminium electrolytic capacitors. These high temperature lead free reflow capacitors have high reliability, long life, low impedance and high ripple current. The capacitance value ranges from 39µF to 1800µF.

  • Automotive grade AEC-Q200 qualified
  • Voltage rating range from 6.3VDC to 50VDC
  • Capacitance tolerance is 20%
  • Operating temperature range from -55°C to 105°C
  • Endurance of 2000h at 105°C
  • Capacitor size varies from 6.3mm x 5.8mm to 10mm x 10.2mm (D x L)

Technical Attributes

Find Similar Parts

Description Value
680 uF
± 20%
Radial Can - SMD
Solder
0.08 Ohm
2000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
10.2 mm
AEC-Q200
850 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.37247
1000+
$0.35831
2000+
$0.34499
4000+
$0.3341
8000+
$0.32279