PDP SEO Portlet

EEE-FK1E101XP

Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FK1E101XP
Secondary Manufacturer Part#: 23T0852
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 3.3µF to 6800µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
100 µF
20%
2000 hours @ 105°C
105 °C
-55 °C
Polar
6.3 mm
7.7 mm
6.3 x 7.7
280 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.648
10+
$0.329
100+
$0.297
1000+
$0.163