EEE-FK1C102SP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 uF, 16 V, 0.08 ohm, 2000 hours @ 105°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-FK1C102SP
Secondary Manufacturer Part#: EEE-FK1C102SP
- RoHS 10 Compliant
- Tariff Charges
The FKS series Type V from Panasonic is a surface mount aluminium electrolytic capacitors. These high temperature lead free reflow capacitors have high reliability, long life, low impedance and high ripple current. The capacitance value ranges from 39µF to 1800µF.
- Automotive grade AEC-Q200 qualified
- Voltage rating range from 6.3VDC to 50VDC
- Capacitance tolerance is 20%
- Operating temperature range from -55°C to 105°C
- Endurance of 2000h at 105°C
- Capacitor size varies from 6.3mm x 5.8mm to 10mm x 10.2mm (D x L)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 0.08 Ohm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 10.2 mm | ||
| 10 x 10.2 | ||
| AEC-Q200 | ||
| 850 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |