PDP SEO Portlet

EEE-FK1A242SQ

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2400 uF, 10 V, 0.06 ohm, 5000 hours @ 105°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FK1A242SQ
Secondary Manufacturer Part#: EEE-FK1A242SQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Medium-size FKS series surface mount aluminium electrolytic capacitor.

  • Standard product
  • Endurance of 5000hours at 105°C
  • High capacitance : 20 to 80% higher than FK series
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
2400 uF
± 20%
Radial Can - SMD
Solder
0.06 Ohm
5000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
13.5 mm
12 x 13.5
AEC-Q200
1.1 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$0.60172
2000+
$0.55373
4000+
$0.54135
8000+
$0.52882
16000+
$0.52608