PDP SEO Portlet

EEE-FK0J470R

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 uF, 6.3 V, 2000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FK0J470R
Secondary Manufacturer Part#: EEE-FK0J470R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 3.3µF to 6800µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 105°C
105 °C
-55 °C
Polar
5 mm
5.8 mm
5 x 5.8
AEC-Q200
160 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.10493
2000+
$0.10094
4000+
$0.09718
8000+
$0.09412
16000+
$0.09093