PDP SEO Portlet

EEE-FK0J221P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 uF, 6.3 V, 2000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FK0J221P
Secondary Manufacturer Part#: EEE-FK0J221P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFK0J221P is a FK series Type 'V' surface mount aluminium electrolytic capacitor. This capacitor is AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

  • AEC-Q200, radial-CAN, solder terminals
  • Low impedance (40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Capacitance is 220µF with ±20% tolerance
  • 2000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 6.3V
  • Ripple current is 240mA
  • 5.8mm product diameter, 6.3mm product height
  • Standard product type

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 105°C
105 °C
-55 °C
Polar
6.3 mm
5.8 mm
6.3 x 5.8
AEC-Q200
240 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.11153
2000+
$0.108
4000+
$0.10559
8000+
$0.10279
16000+
$0.10038