PDP SEO Portlet

EEE-FC1H221P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 uF, 50 V, 1000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FC1H221P
Secondary Manufacturer Part#: EEE-FC1H221P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFC1H221P is a FC series aluminium electrolytic capacitor. It is characterized by endurance of 1000 hours at 105°C making it ideal for harsh environments.

  • AEC-Q200, radial-CAN, solder terminals
  • Capacitance is 220µF with ±20% tolerance
  • Low impedance (1/2 for HA series)
  • Operating temperature range from -40°C to 105°C
  • Voltage(DC) is 50V
  • Ripple current is 500mA
  • 10.2mm product diameter, 10mm product height

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Can - SMD
Solder
1000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
10.2 mm
10 x 10.2
AEC-Q200
500 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.29508
1000+
$0.28386
2000+
$0.27332
4000+
$0.26468
8000+
$0.25573