PDP SEO Portlet

EEE-FC1C101P

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FC1C101P
Secondary Manufacturer Part#: EEE-FC1C101P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEEFC series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • SMD Electrolytic
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
100 µF
± 20%
1000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
6.2 mm
8 x 6.2
230 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.16
2000+
$0.15494
4000+
$0.15148
8000+
$0.14746
16000+
$0.144