PDP SEO Portlet

EEE-FC1A101AP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 10 V, 1000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FC1A101AP
Secondary Manufacturer Part#: EEE-FC1A101AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEEFC series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • SMD Electrolytic
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
Solder
1000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
6.2 mm
8 x 6.2
AEC-Q200
230 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.18003
2000+
$0.1727
4000+
$0.16884
8000+
$0.16482
16000+
$0.16397