PDP SEO Portlet

EEE-1EA101XP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 25 V, 2000 hours @ 85°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-1EA101XP
Secondary Manufacturer Part#: EEE-1EA101XP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S series V Type aluminium electrolytic capacitors are characterized by their endurance of 85°C 2000h.

  • AEC-Q200 qualified
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 85°C
85 °C
-40 °C
Polar
6.3 mm
7.7 mm
6.3 x 7.7
AEC-Q200
143 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  130500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.09583
1800+
$0.0928
3600+
$0.09073
7200+
$0.08878
14400+
$0.08832