EEE-1EA100SR
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 uF, 25 V, 2000 hours @ 85°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-1EA100SR
- RoHS 10 Compliant
- Tariff Charges
The EEE1EA100SR is a surface mount aluminium Electrolytic Capacitor. Suitable for AV equipment, household appliances and business or office equipment.
- 3µA (after 2 minutes) DC leakage current
- 28mA RMS at 120kHz/+85°C Rated ripple current
- Rated voltage range from 4VDC to 100VDC
- ±20% tolerance
- Endurance is 2000h at 85°C
- Operating temperature range -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| null | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 5 mm | ||
| 5.4 mm | ||
| null | ||
| S Series | ||
| null | ||
| AEC-Q200 | ||
| 28 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |