EEE-1CA221XP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 16 V, 2000 hours @ 85°C, Polar
- RoHS 10 Compliant
- Tariff Charges
The S series Aluminium Electrolytic Surface Mount Capacitor features high reliability, low impedance and high ripple current of the top-class in AL-E. It is used in notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, home information, appliances, air-conditioner, white goods, amusement, electric tools, lightning and OA equipment.
- 4 to 100VDC Rated voltage range
- 1 to 1500µF Nominal capacitance range
- 2000hrs at 85°C Endurance
- Long life
- Vibration-proof product is available (8mm and larger Diameter)
- AEC-Q200 Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 6.3 mm | ||
| 7.7 mm | ||
| 6.3 x 7.7 | ||
| AEC-Q200 | ||
| 162 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |