EEE-1CA220NP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 uF, 16 V, 2000 hours @ 85°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-1CA220NP
Secondary Manufacturer Part#: EEE-1CA220NP
- RoHS 10 Compliant
- Tariff Charges
- Bi-Polar
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Bi-Polar [Non-Polar] | ||
| 22 mm | ||
| 6.3 mm | ||
| 6.3 x 5.4 | ||
| AEC-Q200 | ||
| 39 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |