PDP SEO Portlet

EEA-GA1V100B

Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEA-GA1V100B
Secondary Manufacturer Part#: EEA-GA1V100B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEAGA1V100B is a GA-A series radial lead type aluminium electrolytic capacitor.

  • 10uF capacitance, ±20% capacitance tolerance
  • 2mm lead spacing
  • 1000hours lifetime at 105°C temperature
  • Operating temperature range from -55 to 105°C
  • 5mm product diameter
  • 7mm product height
  • 35mA ripple current
  • 35VDC voltage rating

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 20%
Radial Leaded
Radial Leaded
2 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
5 mm
7 mm
5 x 7
35 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05053
4000+
$0.04916
8000+
$0.048
16000+
$0.04704
32000+
$0.04675