PDP SEO Portlet

EEA-GA1H4R7

Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEA-GA1H4R7
Secondary Manufacturer Part#: EEA-GA1H4R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Endurance : 105 °C 1000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
Radial Leaded
Radial Leaded
1.5 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
4 mm
7 mm
4 x 7
26 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.051
4000+
$0.04998
8000+
$0.04862
16000+
$0.04726
32000+
$0.0459