PDP SEO Portlet

EEA-GA1H100

Electrolytic Capacitor, 10 uF, 50 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEA-GA1H100
Secondary Manufacturer Part#: EEA-GA1H100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEAGA1H100 is a GA-A series radial lead type, aluminium electrolytic capacitor.

  • Endurance is 1000h at 105°C
  • 50V rated voltage, 10µF capacitance, ±20%tolerance on capacitance
  • 39mA ripple current
  • 6.3mm body diameter, 7mm body length, 2.5mm lead pitch
  • Category temperature range from -55 to 105°C

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Leaded
Radial Leaded
2.5 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
6.3 mm
7 mm
6.3 x 7
39 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.06592
4000+
$0.06411
8000+
$0.06158
16000+
$0.06
32000+
$0.0585