PDP SEO Portlet

EEA-GA1E150

Electrolytic Capacitor, 15 uF, 25 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, 2 mm, 5 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEA-GA1E150
Secondary Manufacturer Part#: EEA-GA1E150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Endurance : 105 °C 1000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 20%
Radial Leaded
Radial Leaded
2 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
5 mm
7 mm
GA-A Series
5 x 7
45 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05408
4000+
$0.0526
8000+
$0.05053
16000+
$0.04923
32000+
$0.048