PDP SEO Portlet

EEA-GA1C101H

Electrolytic Capacitor, 100 uF, 16 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEA-GA1C101H
Secondary Manufacturer Part#: EEA-GA1C101H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEA-GA series A Type is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • Endurance of 10000h at 105°C
  • Temperature range from -55°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Leaded
Radial Leaded
2.5 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
8 mm
7 mm
8 x 7
120 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.11366
4000+
$0.11055
8000+
$0.1067
16000+
$0.10615
32000+
$0.1056