EEA-FC1E220
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 2 mm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 5 mm | ||
| 7 mm | ||
| 5 x 7 | ||
| AEC-Q200 | ||
| 120 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220085 |
| Schedule B: | 8532220085 |