ECQ-E2473KFB
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.047 uF, ± 10%, 150 V, 250 V
Manufacturer:Panasonic
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: ECQ-E2473KFB
- RoHS 10 Compliant
- Tariff Charges
ECQE(F) series metallized polyester film capacitor for general purpose usage. ECQE(F) series capacitors have non inductive construction using metalized polyester film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Self-healing property
- Excellent electrical characteristics
- Through hole termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.047 µF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Metallized PET | ||
| null | ||
| 0.6 mm | ||
| 7.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| 12.5 mm | ||
| 10.3 mm | ||
| ECQE(F) Series | ||
| 4.5 mm | ||
| null | ||
| 150 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |