PDP SEO Portlet

ECE-A1CN100U

Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1CN100U
Secondary Manufacturer Part#: ECE-A1CN100U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SU-A (Bi-polar) series is a radial lead type aluminium electrolytic capacitor.

  • Endurance of 2000h at 85°C
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
Radial Leaded
PC Pin
2 mm
2000 hours @ 85°C
85 °C
-40 °C
Bi-Polar [Non-Polar]
5 mm
11 mm
5 x 11
40 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $:
2000+
$0.06368
4000+
$0.06196
8000+
$0.0605
16000+
$0.05929
32000+
$0.05831