PDP SEO Portlet

ECE-A1VN220UB

Electrolytic Capacitor, 22 uF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1VN220UB
Secondary Manufacturer Part#: ECE-A1VN220UB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SU-A (Bi-polar) series radial leaded aluminium electrolytic capacitors offers endurance of 2000h at 85°C.

  • Endurance : 85 °C 2000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
2000 hours @ 85°C
85 °C
-40 °C
Bi-Polar [Non-Polar]
6.3 mm
11.2 mm
SU Series
6.3 x 11.2
80 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.1265
4000+
$0.12587
8000+
$0.12524
16000+
$0.1246
32000+
$0.12397