PDP SEO Portlet

ECE-A1VKS470Q

Electrolytic Capacitor, 47 uF, 35 V, ± 20%, Radial Leaded, 1000 hours @ 85°C, Polar, 5 mm, 8 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1VKS470Q
Secondary Manufacturer Part#: ECE-A1VKS470Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Endurance : 85° C 1000 h
  • 5 mm height
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Leaded
5 mm
1000 hours @ 85°C
85 °C
-40 °C
Polar
8 mm
5 mm
KS-A Series
8 x 5
85 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.10718
4000+
$0.10598
8000+
$0.10544
16000+
$0.1049
32000+
$0.10435