PDP SEO Portlet

ECE-A1HN221U

Electrolytic Capacitor, 220 uF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1HN221U
Secondary Manufacturer Part#: ECE-A1HN221U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Endurance : 85 °C 2000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Leaded
5 mm
2000 hours @ 85°C
85 °C
-40 °C
Bi-Polar [Non-Polar]
12.5 mm
25 mm
12.5 x 25
360 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.53634
2000+
$0.52164
4000+
$0.50105
8000+
$0.4882
16000+
$0.476