PDP SEO Portlet

ECE-A1HN101U

Electrolytic Capacitor, 100 uF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1HN101U
Secondary Manufacturer Part#: ECE-A1HN101U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECEA1HN101U is a SU-A (bi-polar) series radial lead type aluminum electrolytic capacitor.

  • 100uF capacitance, ±20% capacitance tolerance
  • 5mm lead spacing
  • 2000hours lifetime at 85°C temperature
  • Operating temperature range from -40 to 85°C
  • 10mm product diameter
  • 20mm product height
  • 250mA ripple current
  • 50VDC voltage rating

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
2000 hours @ 85°C
85 °C
-40 °C
Bi-Polar [Non-Polar]
10 mm
20 mm
10 x 20
250 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.35761
4000+
$0.34781
8000+
$0.33408
16000+
$0.32551
32000+
$0.31738