ECE-A1HKA220
Electrolytic Capacitor, 22 uF, 50 V, ± 20%, Radial Leaded, 1000 hours @ 85°C, Polar, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECE-A1HKA220
Secondary Manufacturer Part#: ECE-A1HKA220
- RoHS 10 Compliant
- Tariff Charges
KA-A Series radial leaded aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.
- Endurance of 1000h at 85°C
- Low profile with 7mm height
- Temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 2.5 mm | ||
| 1000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 6.3 mm | ||
| 7 mm | ||
| 6.3 x 7 | ||
| 60 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |