PDP SEO Portlet

ECE-A1EN3R3U

Electrolytic Capacitor, 3.3 uF, 25 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1EN3R3U
Secondary Manufacturer Part#: ECE-A1EN3R3U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Endurance : 85 °C 2000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 20%
Radial Leaded
2 mm
2000 hours @ 85°C
85 °C
-40 °C
Bi-Polar [Non-Polar]
5 mm
10 mm
SU Series
mm
20 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.10751
400+
$0.10696
800+
$0.10641
1600+
$0.09216
3200+
$0.09168