PDP SEO Portlet

ECE-A1EN100U

Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1EN100U
Secondary Manufacturer Part#: ECE-A1EN100U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECE-A1EN100U is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The SU-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.

  • PET sleeve sheathing (metal case)
  • Bipolar polarity type
  • 10.5µA Maximum leakage current
  • 45mA RMS at 120Hz/+85°C Rated ripple current

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
Radial Leaded
PC Pin
2 mm
2000 hours @ 85°C
85 °C
-40 °C
Bi-Polar [Non-Polar]
5 mm
11 mm
5 x 11
45 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  1720.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.05382