PDP SEO Portlet

ECE-A1EKS101

Electrolytic Capacitor, 100 uF, 25 V, ± 20%, Radial Leaded, 1000 hours @ 85°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1EKS101
Secondary Manufacturer Part#: ECE-A1EKS101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KS-A Series radial leaded aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.

  • Endurance of 1000h at 85°C
  • Low profile with 5mm height
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Leaded
Radial Leaded
2.5 mm
1000 hours @ 85°C
85 °C
-40 °C
Polar
8 mm
5 mm
8 x 5
85 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.10732
4000+
$0.10438
8000+
$0.10026
16000+
$0.09769
32000+
$0.09525