PDP SEO Portlet

ECE-A1AN470U

Electrolytic Capacitor, 47 uF, 10 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Bi-Polar [Non-Polar]

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A1AN470U
Secondary Manufacturer Part#: ECE-A1AN470U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SU-A (Bi-polar) series is a radial lead type aluminium electrolytic capacitor.

  • Endurance of 2000h at 85°C
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Leaded
Radial Leaded
2 mm
2000 hours @ 85°C
85 °C
-40 °C
Bi-Polar [Non-Polar]
5 mm
11 mm
5 x 11
90 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  3282.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.0603