PDP SEO Portlet

ECE-A0JN331UB

Cap Aluminum 330uF 6.3V 20% (8 X 11.5mm) Radial 5mm 250mA 2000 hr 85°C Ammo Pack

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A0JN331UB
Secondary Manufacturer Part#: ECE-A0JN331UB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SU-A (Bi-polar) series radial leaded aluminium electrolytic capacitors offers endurance of 2000h at 85°C.

  • Endurance : 85 °C 2000 h
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
330 µF
± 20%
Radial Leaded
PC Pin
5 mm
2000
85 °C
-40 °C
Bi-Polar [Non-Polar]
8 mm
11.5 mm
SU Series
8 x 11.5
250 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.15445
2000+
$0.14254
4000+
$0.14181
8000+
$0.14108
16000+
$0.14035