PDP SEO Portlet

ECE-A0JN102U

Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECE-A0JN102U
Secondary Manufacturer Part#: ECE-A0JN102U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SU-A (Bi-polar) series is a radial lead type aluminium electrolytic capacitor.

  • Endurance of 2000h at 85°C
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
1,000 µF
20%
Radial Leaded
PC Pin
5 mm
2000 hours @ 85°C
85 °C
-40 °C
Bi-Polar [Non-Polar]
10 mm
20 mm
10 x 20
430 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.36271
4000+
$0.34311
8000+
$0.33408
16000+
$0.32551
32000+
$0.31738