PDP SEO Portlet

ECC-T3G390JG

SMD Multilayer Ceramic Capacitor, 39 pF, 4 kV, ± 5%, SL, ECC Series, 7.1 mm, 6.3 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECC-T3G390JG
Secondary Manufacturer Part#: ECC-T3G390JG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resin molded SMD type for reflow solderings
  • High reliability through use of disc capacitor element
  • Wide rated voltage ranges from 1 kV to 5 kV, through a disc element which withstand high voltage and outcurve terminals
  • Wide rated voltage range 1 to 5 kV

Technical Attributes

Find Similar Parts

Description Value
39 pF
± 5%
Standard Terminal
105 °C
-25 °C
7.1 mm
ECC Series
6.3 mm
4 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.54629
12000+
$0.53551
24000+
$0.52113
48000+
$0.50675
96000+
$0.49238