ECC-T3G180JG
SMD Multilayer Ceramic Capacitor, 18 pF, 4 kV, ± 5%, SL, ECC Series, 7.1 mm, 6.3 mm
Manufacturer:Panasonic
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: ECC-T3G180JG
Secondary Manufacturer Part#: ECC-T3G180JG
- RoHS 10 Compliant
- Tariff Charges
- Resin molded SMD type for reflow solderings
- High reliability through use of disc capacitor element
- Wide rated voltage ranges from 1 kV to 5 kV, through a disc element which withstand high voltage and outcurve terminals
- Wide rated voltage range 1 to 5 kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 pF | ||
| ± 5% | ||
| Standard Terminal | ||
| 105 °C | ||
| -25 °C | ||
| 7.1 mm | ||
| ECC Series | ||
| 6.3 mm | ||
| 4 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |