PDP SEO Portlet

ECC-T3F120JG2

SMD Multilayer Ceramic Capacitor, 12 pF, 3 kV, ± 5%, SL, ECC Series, 5.7 mm, 4.5 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECC-T3F120JG2
Secondary Manufacturer Part#: ECC-T3F120JG2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resin molded SMD type for reflow solderings
  • High reliability through use of disc capacitor element
  • Wide rated voltage ranges from 1 kV to 5 kV, through a disc element which withstand high voltage and outcurve terminals
  • Wide rated voltage range 1 to 5 kV

Technical Attributes

Find Similar Parts

Description Value
12 pF
± 5%
Standard Terminal
105 °C
-25 °C
5.7 mm
ECC Series
4.5 mm
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7644
6000+
$0.7605
12000+
$0.7566
24000+
$0.7527
48000+
$0.7488