ECA-2AM100
Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECA-2AM100
Secondary Manufacturer Part#: ECA-2AM100
- RoHS 10 Compliant
- Tariff Charges
ECA2AM100 is a M-A series radial lead-type aluminium electrolytic capacitor.
- Endurance is 85°C 2000h
- 10uF capacitance, ±20% capacitance tolerance
- Lead spacing is 2mm
- Operating temperature range from -40 to 85°C
- 5mm product diameter
- 11mm product height
- 70mA ripple current
- 100VDC voltage rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 2 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 5 mm | ||
| 11 mm | ||
| 5 x 11 | ||
| 70 mA | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |