ECA-1VM100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 2 mm | ||
| 2000 | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 5 mm | ||
| 11 mm | ||
| M-A Series | ||
| 5 x 11 | ||
| 60 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |