ECA-2EHG010
Electrolytic Capacitor, 1 uF, 250 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar, 2.5 mm, 6.3 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECA-2EHG010
Secondary Manufacturer Part#: 96K9233
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 2.5 mm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -25 °C | ||
| Polar | ||
| 6.3 mm | ||
| 11.2 mm | ||
| 6.3 x 11.2 | ||
| AEC-Q200 | ||
| 17 mA | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |