PDP SEO Portlet

ECA-2AM100B

Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-2AM100B
Secondary Manufacturer Part#: ECA-2AM100B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M series A Type radial leaded aluminium electrolytic capacitors feature endurance of 2000 hours at 85°C.

  • Smaller than series SU

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 20%
Radial Leaded
Radial Leaded
5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
5 mm
11 mm
5 x 11
70 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.03463
4000+
$0.03434
8000+
$0.03385
16000+
$0.03336
32000+
$0.03287