PDP SEO Portlet

ECA-1VM102B

Electrolytic Capacitor, 1000 µF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-1VM102B
Secondary Manufacturer Part#: 48W7783
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECA-M series Type A is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • Endurance of 2000h at 85°C
  • Smaller than series SU series

Technical Attributes

Find Similar Parts

Description Value
1,000 µF
20%
Radial Leaded
PC Pin
5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
12.5 mm
20 mm
12.5 x 20
900 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 183 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.04
10+
$0.636
25+
$0.619
50+
$0.602
100+
$0.585