PDP SEO Portlet

ECA-1HM471B

Electrolytic Capacitor, 470 µF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-1HM471B
Secondary Manufacturer Part#: ECA-1HM471B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECA-M series Type A is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • Endurance of 2000h at 85°C
  • Smaller than series SU series

Technical Attributes

Find Similar Parts

Description Value
470 µF
20%
Radial Leaded
PC Pin
5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
10 mm
20 mm
10 x 20
650 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  71000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.20868
4000+
$0.20302
8000+
$0.19825
16000+
$0.19429
32000+
$0.19108